
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.220 |
| 10+ | $5.570 |
| 25+ | $5.160 |
| 50+ | $4.910 |
| 100+ | $4.660 |
| 363+ | $4.410 |
| 605+ | $4.320 |
Product Information
Product Overview
LTC4002 is a complete battery charger controller. With a 500KHz switching frequency, It provides a small, simple and efficient solution to fast charge Li-Ion batteries from a wide range of supply voltages. An external sense resistor sets the charge current with ±5% accuracy. An internal resistor divider and precision reference set the final float voltage to 4.2V per cell with ±1% accuracy. When the input supply is removed, this device automatically enters a low current sleep mode, dropping the battery drain current to 10µA. An internal comparator detects the near end-of-charge condition while an internal timer sets the total charge time and terminates the charge cycle. After the charge cycle ends, if the battery voltage drops below 4.05V per cell, a new charge cycle will automatically begin. It is used in application such as portable computers, charging docks, handheld instruments etc.
- Wide input supply range is 8.9V to 22V
- End-of-charge current detection output
- 3hour charge termination timer, automatic battery recharge
- Constant switching frequency for minimum noise
- Automatic shutdown when input supply is removed
- Automatic trickle charging of low voltage batteries
- Battery temperature sensing and charge qualification
- Stable with ceramic output capacitor
- Operating temperature is -40°C to 85°C
- Package style is 10-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Li-Ion, Li-Pol
8.4V
DFN-EP
2Cells
70°C
-
No SVHC (04-Feb-2026)
22V
3A
10Pins
0°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
