
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.940 | $5.94 |
| Total Price | $5.94 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.940 |
| 25+ | $4.200 |
| 50+ | $4.010 |
| 100+ | $3.820 |
| 250+ | $3.670 |
| 500+ | $3.600 |
Product Information
Product Overview
LTC®3878 is a synchronous step-down switching DC/DC controller optimized for high switching frequency and fast transient response. The constant on-time valley current mode architecture allows for a wide input range, including very low-duty factor operation. No external sense resistor or slope compensation is required. This pin is compatible with in applications that do not use EXTVCC while offering better efficiency. Consult with the factory to verify compatibility. Application includes distributed power systems, embedded computing, communications infrastructure.
- Extremely fast transient response
- Stable with Low ESR ceramic COUT
- Supports smooth start-up into pre-biased output
- Optimized for high step-down ratios
- Power good output voltage monitor
- Input operating voltage range from 4 to 38V (TA = 25°C, VIN = 15V)
- Typical feedback reference voltage is 0.8V (ITH = 1.2V, TA = 25°C)
- 16-lead plastic SSOP package
- Temperature rating range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
38V
-
16Pins
Synchronous Buck (Step Down)
85°C
-
No SVHC (04-Feb-2026)
NSSOP
4V
1Outputs
NSSOP
-
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
