
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3873ETS8-5#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel50AK3293RL Cut Tape50AK3293 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.500 | $4.50 |
| Total Price | $4.50 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.500 |
| 25+ | $3.140 |
| 50+ | $2.990 |
| 100+ | $2.840 |
| 250+ | $2.700 |
| 500+ | $2.650 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3873ETS8-5#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel50AK3293RL Cut Tape50AK3293 |
| Technical Datasheet | |
| Control Mode | Current Mode Control |
| Supply Voltage Min | 4V |
| Supply Voltage Max | 75V |
| No. of Outputs | 1Outputs |
| Duty Cycle (%) | 78% |
| IC Case / Package | TSOT-23 |
| No. of Pins | 8Pins |
| Switching Frequency | 200kHz |
| Topology | Boost, Flyback, SEPIC |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Controller IC Case Style | TSOT-23 |
| No. of Outputs | 1 Output |
Product Overview
LTC3873 is a constant frequency current mode, boost, flyback or SEPIC DC/DC controller that drives an N-channel power MOSFET in high input and output voltage converter applications. Soft-start can be programmed using an external capacitor. It provides ±1.5% output voltage accuracy and consumes only 300μA quiescent current during normal operation and only 55μA during micropower start-up. Using a 9.3V internal shunt regulator, this device can be powered from a high input voltage through a resistor or it can be powered directly from a low impedance DC voltage of 9V or less. It is widely used in applications such as telecom power supplies, 42V and 12V automotive power supplies, portable electronic equipment etc.
- VIN and VOUT limited only by external components
- Adjustable current limit, current sense resistor optional
- Current mode operation for excellent line and load transient response
- Shutdown current is 50μA typ at (VRUN/SS = 0V, TA = 25°C, VCC = 5V)
- Oscillator frequency is 200KHz typ at (TA = 25°C, VCC = 5V)
- Gate drive rise / fall time is ±40ns
- Peak current sense voltage is 110mV typ at (IPRG = GND, TA = 25°C, VCC = 5V)
- Maximum duty cycle is 78% typ at (TA = 25°C, VCC = 5V)
- Operating temperature range from -40°C to 85°C
- Package style is 8-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Control Mode | Current Mode Control |
|---|---|
| Supply Voltage Max | 75V |
| Duty Cycle (%) | 78% |
| No. of Pins | 8Pins |
| Topology | Boost, Flyback, SEPIC |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Controller IC Case Style | TSOT-23 |
| Supply Voltage Min | 4V |
|---|---|
| No. of Outputs | 1Outputs |
| IC Case / Package | TSOT-23 |
| Switching Frequency | 200kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| No. of Outputs | 1 Output |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
