
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3810IG#PBFCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 50AK3245 |
| Your Part Number | |
| Technical Datasheet |
118 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $11.370 |
| 10+ | $8.900 |
| 25+ | $8.420 |
| 50+ | $7.940 |
| 100+ | $7.710 |
| 250+ | $7.480 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3810IG#PBFCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 50AK3245 |
| Technical Datasheet | |
| Control Mode | Current Mode Control |
| Supply Voltage Min | 6.2V |
| Supply Voltage Max | 100V |
| No. of Outputs | 1Outputs |
| Duty Cycle (%) | - |
| IC Case / Package | SSOP |
| No. of Pins | 28Pins |
| Switching Frequency | - |
| Topology | Synchronous Buck (Step Down) |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Controller IC Case Style | SSOP |
| No. of Outputs | 1 Output |
Product Overview
LTC3810 is a synchronous step-down switching regulator controller that can directly step down voltages from up to 100V, making it ideal for telecom and automotive applications. This uses a constant on-time valley current control architecture to deliver very low-duty cycles with accurate cycle-by-cycle current limits, without requiring a sense resistor. A precise internal reference provides 0.5% DC accuracy. A high bandwidth (25MHz) error amplifier provides a very fast line and load transient response. Application includes 48V telecom and base station power supplies, networking equipment, serves, automotive and industrial control systems.
- No current sense resistor required
- Dual N-channel MOSFET synchronous drive
- Extremely fast transient response
- Programmable output voltage tracking/soft-start
- Synchronizable to external clock, selectable pulse skip mode operation
- Power good output voltage monitor
- INTVCC supply voltage range from 6.35 to 14V (TA = 25°C)
- 28-lead plastic SSOP package
- Temperature rating range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Control Mode | Current Mode Control |
|---|---|
| Supply Voltage Max | 100V |
| Duty Cycle (%) | - |
| No. of Pins | 28Pins |
| Topology | Synchronous Buck (Step Down) |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Controller IC Case Style | SSOP |
| Supply Voltage Min | 6.2V |
|---|---|
| No. of Outputs | 1Outputs |
| IC Case / Package | SSOP |
| Switching Frequency | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| No. of Outputs | 1 Output |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
