
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.250 |
| 10+ | $8.810 |
| 25+ | $8.310 |
| 98+ | $7.830 |
| 147+ | $7.600 |
| 294+ | $7.370 |
| 539+ | $7.150 |
Product Information
Product Overview
LTC3788-1 is a high performance 2-phase dual synchronous boost converter controller that drives all N-channel power MOSFETs. Synchronous rectification increases efficiency, reduces power losses and eases thermal requirements, allowing the device to be used in high power boost applications. A constant-frequency current mode architecture allows a phase-lockable frequency of upto 850KHz. OPTI-LOOP compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. It features a precision 1.2V reference and a power good output indicator. Independent SS pins for each controller ramp the output voltages during start-up. The PLLIN/MODE pin selects among Burst Mode operation, pulse-skipping mode or continuous inductor current mode at light loads. It is widely used in applications such as industrial, automotive, medical, military etc.
- Synchronous operation for highest efficiency and reduced heat dissipation
- Chip bias voltage operating range is 4.5V to 38V
- Output voltages upto 60V, RSENSE or inductor DCR current sensing
- 100% duty cycle capability for synchronous MOSFET
- Adjustable output voltage soft start
- Power good output voltage monitor
- Low quiescent current is 125µA typical at (RUN1 = 5V and RUN2 = 0V or RUN1 = 0V)
- Low shutdown current is 8μA typical at (RUN1,2 = 0V, TA = 25°C, VBIAS = 12V)
- Operating temperature is -40°C to 125°C
- Package style is 28-lead plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
38V
96%
28Pins
Synchronous Boost (Step Up)
125°C
-
No SVHC (04-Feb-2026)
NSSOP
4.5V
2Outputs
NSSOP
760kHz
-40°C
-
MSL 1 - Unlimited
-
2 Output
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
