
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.960 | $8.96 |
| Total Price | $8.96 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.960 |
| 25+ | $6.310 |
| 50+ | $6.090 |
| 100+ | $5.870 |
| 250+ | $5.630 |
| 500+ | $5.470 |
| 1000+ | $5.320 |
| 2500+ | $5.050 |
Product Information
Product Overview
LTC®3786 is a high performance synchronous boost converter controller that drives all N-channel power MOSFETs. Synchronous rectification increases efficiency, reduces power losses and eases thermal requirements, allowing this to be used in high power boost applications. When biased from the output of the boost converter or another auxiliary supply, this can operate from an input supply as low as 2.5V after start-up. The 55µA no-load quiescent current extends operating run time in battery-powered systems. The operating frequency can be set for a 50kHz to 900kHz range or synchronized to an external clock using the internal PLL. This also features a precision 1.2V reference and a power good output indicator. The SS pin ramps the output voltage during start-up. The PLLIN/MODE pin selects among Burst Mode® operation, pulse-skipping mode or continuous inductor current mode at light loads. Typical applications are medical devices, high voltage battery-powered systems.
- Synchronous operation for highest efficiency and reduced heat dissipation
- Wide VIN range is 4.5V to 38V (40V Abs maximum) and operates down to 2.5V after start-up
- ±1% 1.2V reference voltage
- RSENSE or inductor DCR current sensing
- 100% duty cycle capability for synchronous MOSFET
- Power good output voltage monitor
- Internal 5.4V LDO for gate drive supply
- Low shutdown current IQ is <lt/>8µA
- 16-lead (3mm × 3mm) plastic QFN package
- Operating temperature range from –40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
38V
96%
16Pins
Synchronous Boost (Step Up)
125°C
-
No SVHC (04-Feb-2026)
QFN-EP
4.5V
1Outputs
QFN-EP
760kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
