LTC3736EUF#PBF
DC/DC Controller, Synch Buck, 2.75 V to 9.8 V Supply, 2 Output, 100% Duty Cycle, 750kHz, QFN-EP-24

479 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $13.540 |
| 10+ | $10.660 |
| 25+ | $10.170 |
| 50+ | $9.680 |
| 100+ | $9.190 |
| 250+ | $8.890 |
Product Information
Product Overview
LTC3736 is a 2-phase dual synchronous step-down switching regulator controller with tracking that drives external complementary power MOSFETs using few external components. The constant frequency current mode architecture with MOSFET VDS sensing eliminates the need for sense resistors and improves efficiency. Power loss and noise due to the ESR of the input capacitance are minimized by operating the two controllers out of phase. Burst Mode operation provides high efficiency at light loads. 100% duty cycle capability provides low dropout operation, extending operating time in battery-powered systems. The switching frequency can be programmed upto 750KHz, allowing the use of small surface mount inductors and capacitors. It is used in application such as one or two lithium-ion powered devices, notebook and palmtop computers, PDAs, portable instruments, distributed DC power systems etc.
- No current sense resistors required, out-of-phase controllers reduce required input capacitance
- Tracking function, wide VIN range is 2.75V to 9.8V
- Constant frequency current mode operation
- True PLL for frequency locking or adjustment, selectable Burst Mode®/forced continuous operation
- Auxiliary winding regulation, internal soft-start circuitry
- Power good output voltage monitor, output overvoltage protection
- Micropower shutdown current is 9µA typical at (TA = 25°C, VIN = 4.2V)
- Oscillator frequency is 550KHz typical at (TA = 25°C, VIN = 4.2V)
- Operating temperature is -40°C to 85°C
- Package style is 24-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
9.8V
100%
24Pins
Synchronous Buck (Step Down)
85°C
-
No SVHC (04-Feb-2026)
QFN-EP
2.75V
2Outputs
QFN-EP
750kHz
-40°C
-
MSL 1 - Unlimited
-
2 Output
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
