LTC3722EGN-1#PBF
DC/DC Controller, Full Bridge, 10.5 to 75 V Supply, 1 Output, 98.5% Duty Cycle, 1MHz, NSSOP-24

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3722EGN-1#PBFCopy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 50AK3204 |
| Your Part Number | |
| Technical Datasheet |
440 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $17.070 |
| 10+ | $13.610 |
| 25+ | $13.130 |
| 50+ | $12.640 |
| 100+ | $12.160 |
| 250+ | $11.750 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3722EGN-1#PBFCopy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 50AK3204 |
| Technical Datasheet | |
| Control Mode | Current Mode Control |
| Supply Voltage Min | 10.5V |
| Supply Voltage Max | 75V |
| No. of Outputs | 1Outputs |
| Duty Cycle (%) | 98.5% |
| IC Case / Package | NSSOP |
| No. of Pins | 24Pins |
| Switching Frequency | 1MHz |
| Topology | Full Bridge |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Controller IC Case Style | NSSOP |
| No. of Outputs | 1 Output |
Product Overview
LTC3722-1 is a phase-shift PWM controller provide all of the control and protection functions necessary to implement a high efficiency, zero voltage switched (ZVS), full bridge power converter. Adaptive ZVS circuitry delays the turn-on signals for each MOSFET independent of internal and external component tolerances. Manual delay set mode enables secondary side control operation or direct control of switch turn-on delays. This device feature adjustable synchronous rectifier timing for optimal efficiency. A UVLO program input provides accurate system turn-on and turn-off voltages. It is widely used in application such telecommunications, infrastructure power systems, distributed power architectures, server power supplies etc.
- Adaptive or manual delay control for zero voltage switching operation
- Adjustable synchronous rectification timing for highest efficiency
- Adjustable system undervoltage lockout hysteresis
- Programmable leading edge blanking
- Very low start-up and quiescent currents
- Current mode, soft-start, cycle-by-cycle current limiting and hiccup mode short-circuit protection
- Programmable slope compensation, VCC UVLO and 25mA shunt regulator
- Output driver is 50mA typical
- Operating temperature is -40°C to 85°C
- Package style is 24-lead plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Control Mode | Current Mode Control |
|---|---|
| Supply Voltage Max | 75V |
| Duty Cycle (%) | 98.5% |
| No. of Pins | 24Pins |
| Topology | Full Bridge |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Controller IC Case Style | NSSOP |
| Supply Voltage Min | 10.5V |
|---|---|
| No. of Outputs | 1Outputs |
| IC Case / Package | NSSOP |
| Switching Frequency | 1MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| No. of Outputs | 1 Output |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
