
| Quantity | Price |
|---|---|
| 1+ | $6.940 |
| 10+ | $5.340 |
| 25+ | $5.020 |
| 50+ | $4.700 |
| 100+ | $4.500 |
| 250+ | $4.290 |
Product Information
Product Overview
LTC3704 is a wide input range, current mode, positive-to-negative DC/DC controller that drives an N-channel power MOSFET and requires very few external components. Intended for low to high power applications, it eliminates the need for a current sense resistor by utilizing the power MOSFET’s on-resistance, thereby maximizing efficiency. For applications requiring constant frequency operation, the Burst Mode operation feature can be defeated using the MODE/SYNC pin. Higher than 36V switch voltage applications are possible with the device by connecting the SENSE pin to a resistor in the source of the power MOSFET. It is widely used in application such as SLIC power supplies, telecom power supplies, portable electronic equipment, cable and DSL modems, router supplies etc.
- High efficiency operation (no sense resistor required)
- Wide input voltage range is 2.5V to 36V
- Current mode control provides excellent transient response
- 1% internal voltage reference, ±2% RUN pin threshold with 100mV hysteresis
- Shutdown mode is 10μA typical at (VRUN = 0V, TA = 25°C, VIN = VINTVCC = 5V)
- Oscillator frequency is 300KHz typical at (RFREQ = 80K, TA = 25°C, VIN = VINTVCC = 5V)
- Synchronizable to an external clock upto 1.3 × fOSC
- User-controlled pulse skip or Burst Mode® operation
- Internal 5.2V low dropout voltage regulator
- Operating temperature is -40°C to 85°C, package style is 10-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
36V
92%
10Pins
Inverting
125°C
-
No SVHC (04-Feb-2026)
MSOP
2.5V
1Outputs
MSOP
300kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
