
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.880 |
| 10+ | $9.310 |
| 25+ | $8.670 |
| 50+ | $8.320 |
| 100+ | $7.960 |
| 250+ | $7.800 |
Product Information
Product Overview
LTC3701 is a 2-phase dual constant frequency current mode step-down DC/DC controller providing excellent load and line regulation. Power loss and noise due to ESR of the input capacitor are minimized by operating the two controller output stages out-of-phase. Switching frequency is internally set at 550KHz, allowing the use of small inductors and capacitors. For noise sensitive applications, the LTC3701 can be externally synchronized using its phase-locked loop. The frequency can also be externally set from 300KHz to 750KHz by applying a voltage to the PLLLPF pin. Burst Mode operation is inhibited during synchronization or when the EXTCLK/MODE pin is pulled low to reduce noise and RF interference. It contains independent internal soft-start circuitry for each controller. It is used in application such as one or two lithium-ion powered applications, notebook and handheld computers, personal digital assistants, portable instruments, distributed DC power systems etc.
- Out-of-phase controllers reduce required input capacitance
- True PLL for frequency locking or frequency adjustment
- Wide VIN range is 2.5V to 10V
- Constant frequency current mode architecture
- Power good output voltage monitor, internal soft-start circuitry
- Selectable Burst Mode®/pulse skipping operation at light loads
- Output overvoltage protection, ±2% voltage reference
- Low quiescent current is 460µA typ at (2.5V <lt/> VIN <lt/> 9.8V, TA = 25°C. VIN = 4.2V)
- Regulated feedback voltage is 0.8V typical at (TA = 25°C. VIN = 4.2V)
- Operating ambient temperature is -40°C to 85°C, package style is 16-lead plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
10V
100%
16Pins
Buck (Step Down)
85°C
-
No SVHC (04-Feb-2026)
NSSOP
2.5V
2Outputs
NSSOP
775kHz
-40°C
-
MSL 1 - Unlimited
-
2 Output
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
