LTC3649IUFD#PBF
DC-DC Switching Synchronous Buck Regulator, Adjustable, 3.1 to 60V in, 0 to 59.5V/4A out, QFN-EP-28

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3649IUFD#PBFCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 50AK3190 |
| Your Part Number | |
| Technical Datasheet |
292 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $21.280 |
| 10+ | $17.000 |
| 25+ | $16.330 |
| 50+ | $15.650 |
| 100+ | $14.980 |
| 250+ | $14.510 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3649IUFD#PBFCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 50AK3190 |
| Technical Datasheet | |
| Output Type | Adjustable |
| Regulator Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 3.1V |
| Input Voltage Max | 60V |
| Max Output Current | 4A |
| Output Current | 4A |
| IC Case / Package | QFN-EP |
| No. of Pins | 28Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 0V |
| Output Voltage Max | 59.5V |
| Switching Frequency Typ | 3MHz |
| Efficiency | 95% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | QFN-EP |
| Automotive Qualification Standard | - |
| Switching Frequency | 3MHz |
Product Overview
LTC®3649 is a high efficiency 60V, 4A synchronous monolithic step-down regulator. The regulator features a single resistor programmable output voltage, internal compensation and high efficiencies over a wide VOUT range. The step-down regulator operates from an input voltage range of 3.1V to 60V and provides an adjustable rail-to-rail output range from (VIN – 0.5V) to ground while delivering up to 4A of output current. A user-selectable mode input is provided to allow the user to trade off ripple noise for efficiency at light loads; Burst Mode operation provides the highest efficiency at light loads, while forced continuous mode provides low output ripple. This operates with a peak current mode architecture that allows for fast transient response with inherent cycle-to-cycle current limit protection. It also features programmable output current limit, current monitoring and input voltage regulation. Typical applications are industrial, automotive.
- Switching frequency is also adjusted with an external resistor
- Single resistor VOUT programming, 95% efficiency with 12VIN and 5VOUT
- Integrated 110mohm top N-channel/50mohm bottom N-channel MOSFETs
- Accurate current monitoring (±4%) without sense resistor
- Accurate programmable output current, input voltage regulation for MPPT applications
- ±0.8% output voltage accuracy, peak current mode operation
- Programmable wire drop compensation, Burst Mode® operation, forced continuous mode
- Internal compensation and programmable soft-start, overtemperature protection
- 28-lead plastic QFN package, -40°C to 125°C package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 3.1V |
| Max Output Current | 4A |
| IC Case / Package | QFN-EP |
| IC Mounting | Surface Mount |
| Output Voltage Min | 0V |
| Switching Frequency Typ | 3MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | QFN-EP |
| Switching Frequency | 3MHz |
| Regulator Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 60V |
| Output Current | 4A |
| No. of Pins | 28Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 59.5V |
| Efficiency | 95% |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
