
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.160 |
| 10+ | $7.920 |
| 25+ | $7.000 |
| 50+ | $6.780 |
| 182+ | $6.540 |
Product Information
Product Overview
LTC3646-1 is a high efficiency, step-down DC/DC converter with internal high side and synchronous power FETs. It draws only 140µA typical DC supply current in burst mode operation at no load while maintaining output voltage regulation. This device can supply upto a 1A load, and its combination of burst mode operation, integrated power switches and low quiescent current provides high efficiency over a broad range of load currents. Alternatively, it can be used in forced continuous mode for ripple sensitive applications. The internal soft-start, short-circuit protection and voltage rating make the device a robust part ideal for high voltage applications. It is widely used in application such as point of load power supplies, intermediate bus power, automotive applications etc.
- Wide input voltage range is 4V to 40V
- High efficiency upto 95%
- Wide output voltage range is 0.6V to 15V
- ±1% accurate reference voltage
- Internal or external compensation
- Switching frequency adjustable and synchronizable: 200KHz to 3MHz
- Feedback input current is ±20nA max
- Operating temperature is –40°C to 125°C
- Package style is 14-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
4V
1A
DFN-EP
Surface Mount
600mV
3MHz
-40°C
-
MSL 1 - Unlimited
DFN-EP
3MHz
Adjustable
Synchronous Buck (Step Down)
40V
1A
14Pins
-
15V
95%
125°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
