LTC3634IUFD#PBF
DC/DC Switching Regulator, Synchronous Buck, 2 Output, 3.6 to 15V in, 3V/3/-3A out, 4MHz, QFN-EP-28

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3634IUFD#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK3152 |
| Your Part Number | |
| Technical Datasheet |
146 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $14.590 |
| 10+ | $11.520 |
| 25+ | $11.040 |
| 50+ | $10.550 |
| 100+ | $10.070 |
| 250+ | $9.720 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3634IUFD#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK3152 |
| Technical Datasheet | |
| Regulator Output Type | Adjustable |
| Output Type | Adjustable |
| No. of Outputs | 2Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 3.6V |
| Input Voltage Max | 15V |
| Max Output Current | 3A |
| IC Case / Package | QFN-EP |
| No. of Pins | 28Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 600mV |
| Output Voltage Max | 3V |
| Switching Frequency Typ | 4MHz |
| Efficiency | 95% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | QFN-EP |
| Switching Frequency | 4MHz |
Product Overview
LTC3634 is a high efficiency, dual-channel monolithic synchronous step-down regulator which provides power supply and bus termination rails for DDR1, DDR2, and DDR3 SDRAM controllers. The VTT regulated output voltage is equal to VDDQIN•0.5. An on-chip buffer capable of driving a 10mA load provides a low noise reference output (VTTR) also equal to VDDQIN•0.5. The operating frequency is programmable and synchronizable from 500KHz to 4MHz with an external resistor. The two channels can operate 180° out-of-phase, which relaxes the requirements for input and output capacitance. The unique controlled on-time architecture is ideal for powering DDR applications from a 12V supply at high switching frequencies, allowing the use of smaller external components. It is widely used in application like DDR memory power supplies etc.
- Input voltage range is 3.6V to 15V
- ±3A output current per channel
- Upto 95% efficiency, VTTR = VDDQ/2 = VTT reference
- Optimal VOUT range is 0.6V to 3V, power good status outputs
- ±10mA buffered output supplies VREF reference voltage
- Current mode operation for excellent line and load transient response
- External clock synchronization, short-circuit protected
- Input overvoltage and overtemperature protection
- Operating temperature is -40°C to 125°C
- Package style is 28-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| No. of Outputs | 2Outputs |
| Input Voltage Min | 3.6V |
| Max Output Current | 3A |
| No. of Pins | 28Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 3V |
| Efficiency | 95% |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Switching Frequency | 4MHz |
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 15V |
| IC Case / Package | QFN-EP |
| IC Mounting | Surface Mount |
| Output Voltage Min | 600mV |
| Switching Frequency Typ | 4MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | QFN-EP |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
