
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3621IMS8E-2#PBFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 50AK3110 |
| Your Part Number | |
| Technical Datasheet |
200 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $9.190 |
| 10+ | $7.140 |
| 25+ | $6.730 |
| 50+ | $6.320 |
| 100+ | $6.070 |
| 250+ | $5.800 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3621IMS8E-2#PBFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 50AK3110 |
| Technical Datasheet | |
| Regulator Output Type | Adjustable |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 2.7V |
| Input Voltage Max | 17V |
| Output Current | 1A |
| Max Output Current | 1A |
| IC Case / Package | MSOP-EP |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 600mV |
| Output Voltage Max | 17V |
| Switching Frequency Typ | 2.25MHz |
| Efficiency | 95% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | MSOP-EP |
| Automotive Qualification Standard | - |
| Switching Frequency | 2.25MHz |
Product Overview
LTC3621-2 is a high efficiency 17V, 1A synchronous monolithic step-down regulator. The switching frequency is fixed to 1MHz or 2.25MHz with a ±40% synchronizing range. The regulator features ultralow quiescent current and high efficiencies over a wide VOUT range. The step-down regulator operates from an input voltage range of 2.7V to 17V and provides an adjustable output range from 0.6V to VIN while delivering up to 1A of output current. A user-selectable mode input is provided to allow the user to trade off ripple noise for light load efficiency; Burst Mode operation provides the highest efficiency at light loads, while pulse-skipping mode provides the lowest voltage ripple. The MODE pin can also be used to allow the user to sync the switching frequency to an external clock. Typical applications include portable-handheld scanners, industrial and embedded computing, automotive applications and emergency radio.
- 95% maximum efficiency
- Low IQ <lt/> 3.5µA, zero-current shutdown
- Constant frequency (1MHz/2.25MHz)
- Full dropout operation with low IQ
- Frequency 2.25MHz
- Adjustable output voltage
- Current mode operation for excellent line and load transient response
- Synchronizable to external clock
- 8-lead plastic MSOP package
- Temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 2.7V |
| Output Current | 1A |
| IC Case / Package | MSOP-EP |
| IC Mounting | Surface Mount |
| Output Voltage Min | 600mV |
| Switching Frequency Typ | 2.25MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | MSOP-EP |
| Switching Frequency | 2.25MHz |
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 17V |
| Max Output Current | 1A |
| No. of Pins | 8Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 17V |
| Efficiency | 95% |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
