LTC3618EUF#PBF
DC/DC Switching Regulator, Synchronous Buck, 2 O/P, 2.25 V to 5.5 V in, 3A out, 2.25MHz, QFN-EP-24

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3618EUF#PBFCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 50AK3101 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.880 |
| 10+ | $10.120 |
| 25+ | $9.650 |
| 50+ | $9.190 |
| 100+ | $8.720 |
| 250+ | $8.430 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3618EUF#PBFCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 50AK3101 |
| Technical Datasheet | |
| Output Type | Adjustable |
| Regulator Output Type | Adjustable |
| No. of Outputs | 2Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 2.25V |
| Input Voltage Max | 5.5V |
| Max Output Current | 3A |
| IC Case / Package | QFN-EP |
| No. of Pins | 24Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 500mV |
| Output Voltage Max | - |
| Switching Frequency Typ | 2.25MHz |
| Efficiency | 94% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | QFN-EP |
| Switching Frequency | 2.25MHz |
Product Overview
LTC3618 is a dual synchronous step-down regulator using a current mode, constant-frequency architecture. It provides a complete DDR solution with an input voltage range from 2.25V to 5.5V. The output of the first step-down regulator offers a high accuracy VDDQ supply. A buffered reference generates VTTR at 50% of VDDQIN and drives loads upto ±10mA. The second regulator generates the DDR termination voltage (VTT) equal to VTTR. Both regulators are capable of delivering ±3A of load current at 1MHz switching frequency. It is widely used in application such as DDR memory, supports DDR, DDR2, and DDR3 standards, tracking supplies etc.
- High efficiency upto 94%
- ±1% output voltage accuracy
- VTT output voltage down to 0.5V
- Shutdown current is ≤1µA maximum
- Synchronization frequency is 0.4MHz to 4MHz
- Internal or external compensation
- Selectable 0°/90°/180° phase shift between channels
- Power good status outputs, internal or external soft-start for VDDQ, internal soft-start for VTT
- Operating temperature is -40°C to 125°C
- Packaging style is 24-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| No. of Outputs | 2Outputs |
| Input Voltage Min | 2.25V |
| Max Output Current | 3A |
| No. of Pins | 24Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | - |
| Efficiency | 94% |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Switching Frequency | 2.25MHz |
| Regulator Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 5.5V |
| IC Case / Package | QFN-EP |
| IC Mounting | Surface Mount |
| Output Voltage Min | 500mV |
| Switching Frequency Typ | 2.25MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | QFN-EP |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
