
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3615IFE#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK3095 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.880 |
| 10+ | $11.750 |
| 25+ | $11.290 |
| 50+ | $10.830 |
| 100+ | $10.370 |
| 250+ | $10.000 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3615IFE#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK3095 |
| Technical Datasheet | |
| Regulator Output Type | Adjustable |
| Output Type | Adjustable |
| No. of Outputs | 2Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 2.25V |
| Input Voltage Max | 5.5V |
| Max Output Current | 3A |
| IC Case / Package | TSSOP-EP |
| No. of Pins | 24Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 600mV |
| Output Voltage Max | - |
| Switching Frequency Typ | 2.25MHz |
| Efficiency | 94% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | TSSOP-EP |
| Switching Frequency | 2.25MHz |
Product Overview
LTC3615 is dual 3A synchronous stepdown regulator using a current mode, constant-frequency architecture. The DC supply current is only 130µA (burst mode operation at no-load) while maintaining the output voltages, dropping to zero current in shutdown. 100% duty cycle capability provides low dropout operation, which extends operating time in battery-operated systems. The operating frequency is externally programmable up to 4MHz, allowing the use of small surface mount inductors. 0°, 90°, or 180° of phase shift between the two channels can be selected to minimize input current ripple and output voltage ripple in a dual 3A or single 6A output configuration. The internal synchronous switches increase efficiency and eliminate the need for external catch diodes, saving external components and board space. Application includes point-of-load supplies, distributed power supplies, portable computer systems, DDR memory termination and handheld devices.
- Programmable slew rate limiting reduces EMI, and external synchronization can be applied up to 4MHz
- 2.25V to 5.5V input supply range makes the part ideally suited for single Li-Ion applications
- High efficiency up to 94%, dual outputs with 2 × 3A output current capability
- Low output ripple burst mode operation: IQ = 130µA
- ±1% output voltage accuracy, output voltages down to 0.6V
- Programmable slew rate at switch pins, low dropout operation, 100% duty cycle
- Shutdown current of ≤1µA, adjustable switching frequency up to 4MHz, internal/external compensation
- Selectable pulse-skipping/forced continuous/burst mode operation with adjustable burst clamp
- Fixed internal and programmable external soft-start, accurate start-up tracking capability
- 24-lead plastic TSSOP package, -40°C to 125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| No. of Outputs | 2Outputs |
| Input Voltage Min | 2.25V |
| Max Output Current | 3A |
| No. of Pins | 24Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | - |
| Efficiency | 94% |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Switching Frequency | 2.25MHz |
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 5.5V |
| IC Case / Package | TSSOP-EP |
| IC Mounting | Surface Mount |
| Output Voltage Min | 600mV |
| Switching Frequency Typ | 2.25MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | TSSOP-EP |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
