
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $6.500 | $2.560 |
| 10+ | $5.000 | $2.560 |
| 25+ | $4.610 | $2.560 |
| 50+ | $4.410 | $2.560 |
| 100+ | $4.200 | $2.560 |
| 250+ | $4.170 | $2.560 |
Product Information
Product Overview
LTC3560 is a high efficiency monolithic synchronous buck regulator using a constant frequency, current mode architecture. Supply current during operation is only 16μA, dropping to 1μA in shutdown. The 2.5V to 5.5V input voltage range makes the device ideally suited for single Li-Ion/Li-polymer battery-powered applications. 100% duty cycle provides low dropout operation, extending battery life in portable systems. Switching frequency is internally set at 2.25MHz, allowing the use of small surface mount inductors and capacitors. For noise sensitive applications the device can be externally synchronized from 1MHz to 3MHz. Burst Mode operation is inhibited during synchronization or when the SYNC/MODE pin is pulled high, preventing low frequency ripple from interfering with audio circuitry. It is used in application such as cellular telephones, wireless and DSL modems, digital still cameras, media players, portable instruments etc.
- Low output ripple is <lt/>20mVP-P)
- Synchronizable to external clock, no schottky diode required
- Stable with ceramic capacitors
- 0.6V reference allows low output voltages
- ±2% output voltage accuracy
- Current mode operation for excellent line and load transient response
- Overtemperature protected
- Feedback current is ±30nA maximum
- Operating temperature is -40°C to 85°C
- Package style is 6-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
2.5V
800mA
TSOT-23
Surface Mount
-
2.25MHz
-40°C
-
MSL 1 - Unlimited
TSOT-23
2.25MHz
Adjustable
Synchronous Buck (Step Down)
5.5V
800mA
6Pins
-
-
95%
85°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
