
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.870 | $7.87 |
| Total Price | $7.87 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.870 |
| 25+ | $5.650 |
| 50+ | $5.420 |
| 100+ | $5.190 |
| 250+ | $5.090 |
| 500+ | $4.980 |
| 1000+ | $4.880 |
| 2500+ | $4.770 |
Product Information
Product Overview
LTC3539-2 is a synchronous, 2A step-up DC/DC converter with output disconnect. Battery life is extended with a 700mV start-up voltage and operation down to 500mV once started. The current mode PWM design is internally compensated, reducing external parts count. This features a pin-enabled automatic burst mode operation at light load conditions. Anti-ring circuitry reduces EMI by damping the inductor in discontinuous mode. Additional features include a low shutdown current of under 1µA and thermal overload protection. Typical applications are medical instruments, portable bar code scanners, noise cancelling headphones, portable GPS navigation, handheld PCs.
- Up to 94% efficiency, VIN <gt/> VOUT operation
- ±1.5% feedback voltage tolerance
- 2MHz fixed frequency operation
- Output disconnect, requires only 6 external components
- Input voltage range from 0.5 to 5V (after start-up)
- Switching frequency range from 1.8 to 2.4MHz ( TA=25°C. VIN=1.2V, VOUT=3.3V)
- Active-low SHDN input current is 1µA (VSHDN=1.2V)
- 8-lead plastic DFN package
- Temperature rating range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
500mV
2A
DFN-EP
Surface Mount
1.5V
2MHz
-40°C
-
MSL 1 - Unlimited
DFN-EP
2MHz
Adjustable
Synchronous Boost (Step Up)
5V
2A
8Pins
-
5.25V
94%
85°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
