LTC3426ES6#TRMPBF
DC-DC Switching Boost Regulator, Adjustable, 1.6 to 4.3 V in, 2.25 to 5V/2A out, TSOT-23-6

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3426ES6#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel51AK6857RL Cut Tape51AK6857 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.670 | $6.67 |
| Total Price | $6.67 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.670 |
| 25+ | $4.750 |
| 50+ | $4.540 |
| 100+ | $4.320 |
| 250+ | $4.180 |
| 500+ | $4.100 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3426ES6#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel51AK6857RL Cut Tape51AK6857 |
| Technical Datasheet | |
| Regulator Output Type | Adjustable |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Boost (Step Up) |
| Input Voltage Min | 1.6V |
| Input Voltage Max | 4.3V |
| Output Current | 2A |
| Max Output Current | 2A |
| IC Case / Package | TSOT-23 |
| No. of Pins | 6Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 2.25V |
| Output Voltage Max | 5V |
| Switching Frequency Typ | 1.2MHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | TSOT-23 |
| Automotive Qualification Standard | - |
| Switching Frequency | 1.2MHz |
Product Overview
LTC3426 is a step-up switching regulator generates an output voltage of upto 5.5V from an input voltage as low as 1.6V. Ideal for applications where space is limited, it switches at 1.2MHz, allowing the use of tiny, low cost and low profile external components. Its internal 2A, 100Mohm NMOS switch provides high efficiency even at heavy load, while the constant frequency, current mode architecture results in low, predictable output noise that is easy to filter. Antiringing circuitry reduces EMI concerns by damping the inductor while in discontinuous mode, and internal soft-start eases inrush current worries. Internal frequency compensation is designed to accommodate ceramic output capacitors, further reducing noise. It is widely used in application such as white LED driver supply, local 3.3V or 5V supply, battery back-up etc.
- Integrated soft-start, low 1.6V VIN operation
- Uses small, low profile external components
- Delivers 5V at 800mA from a 3.3V input
- Delivers 3.3V at 800mA from a 2.5V input
- Feedback voltage is 1.22V typical
- Quiescent current is 600µA typical
- Quiescent current (shutdown) is 1μA maximum
- Current limit is 2.3A typical
- Operating temperature is -40°C to 85°C
- Package style is 6-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 1.6V |
| Output Current | 2A |
| IC Case / Package | TSOT-23 |
| IC Mounting | Surface Mount |
| Output Voltage Min | 2.25V |
| Switching Frequency Typ | 1.2MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | TSOT-23 |
| Switching Frequency | 1.2MHz |
| Output Type | Adjustable |
|---|---|
| Topology | Boost (Step Up) |
| Input Voltage Max | 4.3V |
| Max Output Current | 2A |
| No. of Pins | 6Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 5V |
| Efficiency | - |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
