LTC3418EUHF#PBF
DC-DC Switching Synchronous Buck Regulator, Adjustable, 2.25-5.5 V in, 0.8-5V/8A out, QFN-EP-38

Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.460 |
| 10+ | $13.930 |
| 25+ | $13.450 |
| 50+ | $12.980 |
| 100+ | $12.500 |
| 250+ | $12.060 |
Product Information
Product Overview
LTC3418 is a high efficiency, monolithic synchronous step-down DC/DC converter utilizing a constant frequency, current mode architecture. The internal synchronous power switch increases efficiency and eliminates the need for an external Schottky diode. Switching frequency is set by an external resistor or can be synchronized to an external clock. OPTI-LOOP® compensation allows the transient response to be optimized over a wide range of loads and output capacitors. This device can be configured for either Burst Mode operation or forced continuous operation. Forced continuous operation reduces noise and RF interference while Burst Mode operation provides high efficiency by reducing gate charge losses at light loads. It is used in application such as microprocessor, DSP and memory supplies, distributed 2.5V, 3.3V and 5V power systems, automotive applications, point of load regulation, notebook computers etc.
- 8A output current, tracking input to provide easy supply sequencing
- Input voltage range is 2.25V to 5.5V
- Low RDS(ON) internal switch is 35Mohm typical
- Switching frequency range is 0.3MHz to 4MHz
- Quiescent current is 380µA typical
- Selectable forced continuous/Burst Mode® operation with adjustable burst clamp
- Synchronizable switching frequency, low dropout operation: 100% duty cycle
- Power good output voltage monitor, overtemperature protected
- Operating temperature is -40°C to 85°C
- Package style is 38-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
2.25V
8A
QFN-EP
Surface Mount
800mV
1MHz
-40°C
-
MSL 1 - Unlimited
QFN-EP
4MHz
Adjustable
Synchronous Buck (Step Down)
5.5V
8A
38Pins
-
5V
95%
85°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
