
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.780 |
| 10+ | $14.100 |
| 25+ | $12.570 |
| 50+ | $12.360 |
| 100+ | $12.140 |
| 250+ | $11.930 |
| 500+ | $11.720 |
Product Information
Product Overview
LTC3416 is a high efficiency monolithic synchronous, step-down DC/DC converter utilizing a constant frequency, current mode architecture. The internal synchronous power switch with 67Mohm of on-resistance increases efficiency and eliminates the need for an external schottky diode. Switching frequency is set by an external resistor. OPTI-LOOP® compensation allows the transient response to be optimized over a wide range of loads and output capacitors. It operates in forced continuous operation and provides tracking of another power supply rail. Forced continuous operation reduces noise and RF interference and provides excellent transient response. Fault protection is provided by an overcurrent comparator, and adjustable compensation allows the transient response to be optimized over a wide range of loads and output capacitors. It is widely used in application such as portable instruments, notebook computers, distributed power systems, battery-powered equipment, POL board power etc.
- 4A output current, ±2% output voltage accuracy
- Tracking input to provide easy supply sequencing
- Input voltage range is 2.25V to 5.5V
- Low dropout operation is 100% duty cycle
- Power good output voltage monitor, overtemperature protected
- Regulated feedback voltage is 0.8V typical
- Switching frequency is 1MHz typical at (ROSC = 294Kohm)
- Input DC bias current (active current) is 300µA typical at (VFB = 0.7V, VITH = 1.2V)
- Shutdown current is 1µA maximum at (VRUN = 0V)
- Operating ambient temperature is -40°C to 85°C, package style is 20-lead plastic TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
2.25V
4A
TSSOP-EP
Surface Mount
800mV
1MHz
-40°C
-
MSL 1 - Unlimited
TSSOP-EP
4MHz
Adjustable
Synchronous Buck (Step Down)
5.5V
4A
20Pins
-
5V
95%
125°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
