
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.320 | $12.32 |
| Total Price | $12.32 | ||
| Quantity | Price |
|---|---|
| 1+ | $12.320 |
| 25+ | $8.890 |
| 50+ | $8.600 |
| 100+ | $8.300 |
| 250+ | $8.250 |
| 500+ | $7.820 |
| 1000+ | $7.650 |
| 2500+ | $7.230 |
Product Information
Product Overview
LTC3412 is a high efficiency monolithic synchronous, step-down DC/DC converter utilizing a constant frequency, current mode architecture. It operates from an input voltage range of 2.625V to 5.5V and provides an adjustable regulated output voltage from 0.8V to 5V while delivering upto 2.5A of output current. The internal synchronous power switch with 85Mohm on-resistance increases efficiency and eliminates the need for an external Schottky diode. Switching frequency is set by an external resistor or can be synchronized to an external clock. 100% duty cycle provides low dropout operation extending battery life in portable systems. OPTI-LOOP® compensation allows the transient response to be optimized over a wide range of loads and output capacitors. It is used in application such as portable instruments, battery-powered equipment, notebook computers, distributed power systems, cellular telephones, digital cameras etc.
- Switching frequency range is 0.3MHz to 4MHz
- ±2% output voltage accuracy
- 0.8V reference allows low output voltage
- Selectable forced continuous/Burst Mode operation with adjustable burst clamp
- Synchronizable switching frequency
- Power good output voltage monitor, overtemperature protection
- Input DC bias current (active current) is 250µA typical at (VFB = 0.78V, VITH = 1V)
- Operating temperature is -40°C to 125°C
- Package style is 16-lead plastic TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
2.625V
2.5A
TSSOP-EP
Surface Mount
800mV
1MHz
-40°C
-
MSL 1 - Unlimited
TSSOP-EP
4MHz
Adjustable
Synchronous Buck (Step Down)
5.5V
2.5A
16Pins
-
5V
95%
125°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
