LTC3411EDD#TRPBF
DC-DC Switching Synchronous Buck Regulator, Adjustable, 2.625 to 5.5V in, 0.8 to 5V/1.25A out

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3411EDD#TRPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel50AK2972RL Cut Tape50AK2972 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.230 | $11.23 |
| Total Price | $11.23 | ||
| Quantity | Price |
|---|---|
| 1+ | $11.230 |
| 25+ | $8.170 |
| 50+ | $7.840 |
| 100+ | $7.500 |
| 250+ | $7.420 |
| 500+ | $7.270 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3411EDD#TRPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel50AK2972RL Cut Tape50AK2972 |
| Technical Datasheet | |
| Regulator Output Type | Adjustable |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 2.625V |
| Input Voltage Max | 5.5V |
| Output Current | 1.25A |
| Max Output Current | 1.25A |
| IC Case / Package | DFN-EP |
| No. of Pins | 10Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 800mV |
| Output Voltage Max | 5V |
| Switching Frequency Typ | 1MHz |
| Efficiency | 95% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | DFN-EP |
| Automotive Qualification Standard | - |
| Switching Frequency | 1MHz |
Product Overview
LTC®3411 is a constant frequency, synchronous, step- down DC/DC converter. Intended for medium power applications, it operates from a 2.63V to 5.5V input voltage range and has a user configurable operating frequency up to 4MHz, allowing the use of tiny, low cost capacitors and inductors 2mm or less in height. Its current mode architecture and external compensation allow the transient response to be optimized over a wide range of loads and output capacitors. It can be configured for automatic power saving Burst Mode operation to reduce gate charge losses when the load current drops below the level required for continuous operation. For reduced noise and RF interference, the SYNC/MODE pin can be configured to skip pulses or provide forced continuous operation. Typical applications are notebook computers, digital cameras, cellular phones, handheld instruments, board mounted power supplies.
- Uses tiny capacitors and inductor, high frequency operation: up to 4MHz
- High switch current: 1.6A, low RDS(ON) internal switches: 0.110 ohm
- High efficiency: up to 95%, stable with ceramic capacitors
- Current mode operation for excellent line and load transient response
- Short-circuit protected, low dropout operation: 100% duty cycle
- Selectable Burst Mode® operation, synchronizable to external clock
- Feedback pin input current is ±0.1μA
- Oscillator frequency range from 0.85 to 1.15MHz (RT=324k)
- 10-lead plastic DFN package
- Temperature rating range from –40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 2.625V |
| Output Current | 1.25A |
| IC Case / Package | DFN-EP |
| IC Mounting | Surface Mount |
| Output Voltage Min | 800mV |
| Switching Frequency Typ | 1MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | DFN-EP |
| Switching Frequency | 1MHz |
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 5.5V |
| Max Output Current | 1.25A |
| No. of Pins | 10Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 5V |
| Efficiency | 95% |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
