
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.100 | $5.10 |
| Total Price | $5.10 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.100 |
| 25+ | $3.590 |
| 50+ | $3.430 |
| 100+ | $3.260 |
| 250+ | $3.210 |
| 500+ | $3.150 |
| 1000+ | $3.080 |
| 2500+ | $3.020 |
Product Information
Product Overview
LTC3410 is a high efficiency monolithic synchronous buck regulator using a constant frequency, current mode architecture. The 2.5V to 5.5V input voltage range makes the device ideally suited for single Li-ion battery-powered applications. 100% duty cycle provides low dropout operation, extending battery life in portable systems. Switching frequency is internally set at 2.25MHz, allowing the use of small surface mount inductors and capacitors. It is specifically designed to work well with ceramic output capacitors, achieving very low output voltage ripple and a small PCB footprint. The internal synchronous switch increases efficiency and eliminates the need for an external schottky diode. Low output voltages are easily supported with the 0.8V feedback reference voltage. It is used in application such as cellular telephones, wireless and DSL modems, digital cameras, MP3 players, portable instruments etc.
- High efficiency upto 96%, low output voltage ripple
- Input voltage range is 2.5V to 5.5V
- No schottky diode required, low dropout operation is 100% duty cycle
- Stable with ceramic capacitors, 0.8V reference allows low output voltages
- ±2% output voltage accuracy, overtemperature protected
- Current mode operation for excellent line and load transient response
- Supply current (Burst Mode® operation) is 26µA typ at (VFB = 0.83V or VOUT = 104%, ILOAD = 0A)
- Shutdown current is 1µA max at (VRUN = 0V, TA = 25°C)
- Peak inductor current is 490mA typ at (VIN = 3V, VFB = 0.7V)
- Operating temperature is -40°C to 85°C, package style is 6-lead plastic SC70
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
2.5V
300mA
SC-70
Surface Mount
800mV
2.25MHz
-40°C
-
MSL 1 - Unlimited
SC-70
2.25MHz
Adjustable
Synchronous Buck (Step Down)
5.5V
300mA
6Pins
-
-
96%
85°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
