
Need more?
| Quantity | Price |
|---|---|
| 1+ | $18.090 |
| 10+ | $14.400 |
| 25+ | $13.900 |
| 50+ | $13.400 |
| 100+ | $12.900 |
| 250+ | $12.450 |
| 500+ | $11.970 |
Product Information
Product Overview
LTC®3351 is a backup power controller that charges and monitors a series stack of one to four supercapacitors. This synchronous step-down controller drives N-channel MOSFETs for constant current/constant voltage charging with programmable input current limit. In addition, the step-down converter runs in reverse as a step-up converter to deliver power from the supercapacitor stack to the backup supply rail. Internal balancers eliminate the need for external balance resistors and each capacitor has a shunt regulator for overvoltage protection. This monitors system voltages, currents, stack capacitance, and ESR which can all be read over the I²C/SMBus port. The hot swap controller uses N-channel MOSFETs for inrush control and a low loss path from the input to the output. Application includes swappable PCIE Cards with NVM, high current 12V ride-through UPS, servers/mass storage/high availability systems.
- Input supply voltage range from 4.5 to 35V (TJ=25°C)
- Typical default VCAPFB-DAC setting is 1.012V (TJ=25°C, 1010b)
- Minimum regulated VCAP feedback voltage is 0.625V (zero scale (0000b), TJ=25°C)
- Typical charge pump output voltage is 5V (Relative to VCAP, 0V <lt/> VCAP <lt/> 20V, TJ=25°C)
- Regulated input current sense voltage range from 31.04 to 32.96mV (TJ=25°C)
- Integrated hot swap controller with circuit breaker
- Step-up mode in backup provides greater utilization of stored energy in supercapacitors
- Programmable undervoltage and overvoltage thresholds to 35V
- 44-lead plastic QFN package
- Temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
-
35V
QFN
MOSFET
Hot Swappable Supercapacitor Charger
125°C
-
No SVHC (04-Feb-2026)
High Availability Systems, High Current 12V Ride-Through UPS, Mass Storage, Swappable PCIE Cards
4.5V
QFN
44Pins
Surface Mount
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
