LTC3335EUDC#PBF
DC-DC Switching Buck-Boost Regulator, Adjustable, 1.8 to 5.5V in, 5V/0.05A out, QFN-EP-20

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3335EUDC#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK2927 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.710 |
| 10+ | $9.180 |
| 25+ | $8.750 |
| 50+ | $8.310 |
| 100+ | $7.880 |
| 250+ | $7.620 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3335EUDC#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK2927 |
| Technical Datasheet | |
| Regulator Output Type | Adjustable |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Buck-Boost |
| Input Voltage Min | 1.8V |
| Input Voltage Max | 5.5V |
| Max Output Current | 50mA |
| Output Current | 50mA |
| IC Case / Package | QFN-EP |
| No. of Pins | 20Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | - |
| Output Voltage Max | 5V |
| Switching Frequency Typ | 400kHz |
| Efficiency | 90% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | QFN-EP |
| Automotive Qualification Standard | - |
| Switching Frequency | 400kHz |
Product Overview
LTC3335 is a high efficiency, low quiescent current buck-boost DC/DC converter with an integrated precision coulomb counter which monitors accumulated battery discharge in long life battery powered applications. The buck-boost can operate down to 1.8V on its input and provides eight pin-selectable output voltages with upto 50mA of output current. The coulomb counter stores the accumulated battery discharge in an internal register accessible via an I²C interface. It features a programmable discharge alarm threshold. When the threshold is reached, an interrupt is generated at the IRQ pin. It is widely used in application such as long lifetime primary cell battery applications, wireless sensors, remote monitors, Dust Networks® SmartMesh® applications etc.
- Input quiescent current (sleeping, in regulation) is 680nA typical at (EN = 1)
- Integrated coulomb counter measures accumulated battery discharge
- ±5% battery discharge measurement accuracy
- Upto 50mA of output current
- Upto 90% efficiency, programmable coulomb counter prescaler for wide range of battery sizes
- Programmable discharge alarm threshold
- Input voltage range is 1.8V to 5.5V
- Clock operating frequency is 400KHz maximum
- Operating temperature is -40°C to 125°C
- Package style is 20-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 1.8V |
| Max Output Current | 50mA |
| IC Case / Package | QFN-EP |
| IC Mounting | Surface Mount |
| Output Voltage Min | - |
| Switching Frequency Typ | 400kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | QFN-EP |
| Switching Frequency | 400kHz |
| Output Type | Adjustable |
|---|---|
| Topology | Buck-Boost |
| Input Voltage Max | 5.5V |
| Output Current | 50mA |
| No. of Pins | 20Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 5V |
| Efficiency | 90% |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
