
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.460 | $12.46 |
| Total Price | $12.46 | ||
| Quantity | Price |
|---|---|
| 1+ | $12.460 |
| 10+ | $9.790 |
| 25+ | $9.120 |
| 50+ | $8.850 |
| 100+ | $8.570 |
Product Information
Product Overview
LTC3307AMPV#TRMPBF is a very small, high-efficiency, low-noise, monolithic synchronous 3A step-down DC/DC converter. Using constant frequency, peak current mode control at switching frequencies from 1MHz to 3MHz and a minimum on-time as low as 22ns, this regulator achieves fast transient response with small external components. Silent switcher architecture minimizes EMI emissions. The LTC3307A operates in forced continuous or pulse-skipping mode for low noise, or low-ripple Burst Mode operation for high efficiency at light loads, ideal for battery-powered systems. The IC regulates output voltages as low as 500mV. Other features include output overvoltage protection, short-circuit protection, thermal shutdown, clock synchronization, and up to 100% duty cycle operation for low dropout. Applications include optical networking, servers, telecom, automotive, industrial, communications, distributed DC power systems, FPGA, ASIC, microprocessor core supplies, and battery-operated systems.
- Silent Switcher® architecture, ultralow EMI emissions
- Safely tolerates inductor saturation in overload, VIN range from 2.25V to 5.5V
- VOUT accuracy: ±1% over temperature range, power good, internal compensation and soft-start
- VIN quiescent current is 40µA typical at (burst mode operation, sleeping, TA = 25°C)
- VIN quiescent current in shutdown is 1µA typical at (VEN = 0.1V, TA = 25°C)
- Minimum on time is 22ns typical at (VIN = 5.5V)
- Top switch ON-resistance is 31mohm typical at (TA = 25°C)
- Bottom switch ON-resistance is 8mohm typical at (TA = 25°C)
- Default oscillator frequency is 2MHz typical at (TA = 25°C)
- Operating junction temperature range from -55°C to 150°C, 12-lead LQFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
-
Adjustable
Synchronous Buck (Step Down)
1 Output
3A
LQFN-EP
Surface Mount
500mV
2MHz
-55°C
-
No SVHC (07-Jul-2017)
2MHz
Adjustable
1Outputs
2.25V
5.5V
3A
12Pins
-
5.5V
-
150°C
-
LQFN-EP
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
