LTC3261EMSE#TRPBF
DC/DC Charge Pump Voltage Converter, Adjustable, 4.5 to 32V in, -32 to -4.5V/0.1A out, MSOP-EP-12

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3261EMSE#TRPBFCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel50AK2864RL Cut Tape50AK2864 |
| Your Part Number | |
| Technical Datasheet |
10,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.470 | $10.47 |
| Total Price | $10.47 | ||
| Quantity | Price |
|---|---|
| 1+ | $10.470 |
| 25+ | $7.600 |
| 50+ | $7.290 |
| 100+ | $6.970 |
| 250+ | $6.870 |
| 500+ | $6.730 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3261EMSE#TRPBFCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel50AK2864RL Cut Tape50AK2864 |
| Technical Datasheet | |
| Output Type | Adjustable |
| IC Case / Package | MSOP-EP |
| No. of Pins | 12Pins |
| Output Current Max | 100mA |
| Output Current Max | 100mA |
| Fixed Output Voltage Nom | - |
| DC / DC Converter IC Case | MSOP-EP |
| Adjustable Output Voltage Min | -32V |
| Output Current | 100mA |
| Adjustable Output Voltage Max | -4.5V |
| Input Voltage Min | 4.5V |
| Input Voltage Max | 32V |
| Topology | Inverting |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC3261 is a high voltage inverting charge pump that operates over a wide 4.5V to 32V input range and is capable of delivering upto 100mA of output current. The charge pump employs either low quiescent current Burst Mode operation or low noise constant frequency mode. In Burst Mode operation the charge pump VOUT regulates to –0.94VIN and this device draws only 60µA of quiescent current. It is used in application such as bipolar/inverting supplies, industrial/instrumentation bias generators, portable medical equipment, portable instruments etc.
- Quiescent current is 60µA typical
- Oscillator frequency is 500KHz typical
- Short-circuit/thermal protection
- Undervoltage lockout threshold is 3.8V typical
- Operating temperature is -40°C to 125°C
- Packaging style is 12-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| No. of Pins | 12Pins |
| Output Current Max | 100mA |
| DC / DC Converter IC Case | MSOP-EP |
| Output Current | 100mA |
| Input Voltage Min | 4.5V |
| Topology | Inverting |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| IC Case / Package | MSOP-EP |
|---|---|
| Output Current Max | 100mA |
| Fixed Output Voltage Nom | - |
| Adjustable Output Voltage Min | -32V |
| Adjustable Output Voltage Max | -4.5V |
| Input Voltage Max | 32V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
