
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.510 | $6.51 |
| Total Price | $6.51 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.510 |
| 25+ | $4.580 |
| 50+ | $4.370 |
| 100+ | $4.160 |
| 250+ | $3.980 |
| 500+ | $3.830 |
| 1000+ | $3.720 |
| 2500+ | $3.670 |
Product Information
Product Overview
LTC3240-3.3 is a step-up/step-down charge pump DC/DC converter. With input voltages greater than the regulated output voltage, the device operates as a low dropout regulator. Once the input voltage drops within 100mV of the regulated output voltage, the part automatically switches to step-up mode. In step-up mode the device operates as a constant frequency (1.2MHz) doubling charge pump. Built-in soft-start circuitry prevents excessive inrush current during start-up. Thermal shutdown and current-limit circuitry allow the parts to survive a continuous short-circuit from VOUT to GND. It require only three tiny external ceramic capacitors for an ultrasmall application footprint. It is widely used in application such as 2AA to 2.5V, 2-3 AA/Li-Ion to 3.3V, low power supplies for cameras, I/O supplies, audio, PC cards, Misc. logic, etc., in a wide variety of handheld products.
- VIN range is 1.8V to 5.5V
- Output current upto 150mA
- Automatic mode switching, efficiency is 87% typical at (VIN = 3.7V, IOUT = 100mA)
- Low dropout regulator operation in step-down mode
- Shutdown disconnects load from input
- No load input current is 65µA typical at (IOUT = 0, 1.8V ≤ VIN ≤ 5.5V)
- Shutdown current is 1µA maximum
- Output voltage range is 3.3V typical
- Operating temperature is -40°C to 85°C
- Package style is 6-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
6Pins
150mA
3.3V
150mA
1.8V
Buck, Boost
-40°C
-
MSL 1 - Unlimited
DFN-EP
150mA
DFN-EP
-
-
5.5V
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
