Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3207EUF-1#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK2845
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.900 |
| 10+ | $6.060 |
| 25+ | $5.490 |
| 50+ | $5.280 |
| 100+ | $5.070 |
| 250+ | $4.960 |
| 500+ | $4.840 |
Price for:Each
Minimum: 1
Multiple: 1
$7.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3207EUF-1#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK2845
Technical Datasheet
No. of Channels13Channels
Output Current Max600mA
Output Current Max600mA
Output Voltage Max-
IC Case / PackageQFN-EP
No. of Pins24Pins
Input Voltage Min2.9V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Device TopologyCharge Pump
Driver Case StyleQFN-EP
No. of Outputs13Outputs
Output Current600mA
Output Voltage-
Switching Frequency850kHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
13Channels
Output Current Max
600mA
IC Case / Package
QFN-EP
Input Voltage Min
2.9V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Topology
Charge Pump
No. of Outputs
13Outputs
Output Voltage
-
Output Current Max
600mA
Output Voltage Max
-
No. of Pins
24Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
QFN-EP
Output Current
600mA
Switching Frequency
850kHz
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
