LTC3130EMSE-1#PBF
DC-DC Switching Buck-Boost Regulator, Fixed, 2.4 to 25V in, 12V/0.6A out, MSOP-EP-16

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3130EMSE-1#PBFCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 50AK2830 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.710 |
| 10+ | $9.180 |
| 25+ | $8.750 |
| 50+ | $8.320 |
| 100+ | $8.060 |
| 250+ | $7.800 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3130EMSE-1#PBFCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 50AK2830 |
| Technical Datasheet | |
| Output Type | Fixed |
| Regulator Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Topology | Buck-Boost |
| Input Voltage Min | 2.4V |
| Input Voltage Max | 25V |
| Output Current | 600mA |
| Max Output Current | 600mA |
| IC Case / Package | MSOP-EP |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | 12V |
| Output Voltage Nom | 12V |
| Output Voltage Min | 1V |
| Output Voltage Max | 25V |
| Switching Frequency Typ | 1.2MHz |
| Efficiency | 95% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | MSOP-EP |
| Automotive Qualification Standard | - |
| Switching Frequency | 1.2MHz |
Product Overview
LTC3130-1 is a high efficiency, low noise, 600mA buck-boost converter with wide VIN and VOUT ranges. For high efficiency operation at light loads, burst mode operation can be selected, reducing the quiescent current to just 1.6µA. Converter start-up is achieved from sources as low as 7.5µW. Built-in loop compensation and soft-start reduces external parts count and simplifies the design. Features include an accurate RUN comparator threshold to allow predictable regulator turn-on and a maximum power point control (MPPC) capability that ensures maximum power extraction from non-ideal sources such as photovoltaic panels. It is widely used in application such as long-life, battery-operated instruments, portable military radios, low power sensors, solar panel post-regulator/charger etc.
- Input voltage range is 0.6V to 25V
- VOUT range is 1V to 25V, four selectable fixed output voltages
- 600mA output current in buck mode, pin-selectable current limit is 850mA typ
- Upto 95% efficiency, pin-selectable burst mode operation
- 1.2MHz ultralow noise PWM frequency
- Quiescent current – shutdown is 500nA typ, power good indicator
- Programmable maximum power point control
- Operating temperature is –40°C to 125°C
- Packaging style is 16-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Fixed |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 2.4V |
| Output Current | 600mA |
| IC Case / Package | MSOP-EP |
| IC Mounting | Surface Mount |
| Output Voltage Nom | 12V |
| Output Voltage Max | 25V |
| Efficiency | 95% |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Regulator Output Type | Fixed |
|---|---|
| Topology | Buck-Boost |
| Input Voltage Max | 25V |
| Max Output Current | 600mA |
| No. of Pins | 16Pins |
| Output Voltage - Nom | 12V |
| Output Voltage Min | 1V |
| Switching Frequency Typ | 1.2MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | MSOP-EP |
| Switching Frequency | 1.2MHz |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
