LTC3119IFE#PBF
DC-DC Switching Synchronous Buck-Boost Regulator, Adjustable, 2.5 to 18V in, 0.8 to 18V/5A out

Need more?
| Quantity | Price |
|---|---|
| 1+ | $24.820 |
| 5+ | $22.370 |
| 10+ | $19.920 |
| 25+ | $18.950 |
| 50+ | $17.970 |
| 100+ | $17.360 |
Product Information
Product Overview
LTC3119 is a high efficiency 18V monolithic buck boost converter that can deliver upto 5A of continuous output current. Extensive feature integration and very low resistance internal power switches minimize the total solution footprint for even the most demanding applications. A proprietary 4-switch PWM architecture provides seamless low noise operation from input voltages above, equal to, or below the output voltage. External frequency programming as well as synchronization using an internal PLL enable operation over a wide switching frequency range of 400KHz to 2MHz. It is widely used in application such as wide input range power supplies, 1- to 4-cell lithium battery powered products, RF power supplies, solar battery chargers, system backup power supplies, lead acid to 12V regulator etc.
- Input voltage range is 2.5V to 18V
- Runs down to VIN = 250mV after start-up
- Output voltage range is 0.8V to 18V
- Synchronizable with an external clock upto 2MHz
- Accurate run comparator threshold
- Ultralow noise buck-boost PWM
- Current mode control, maximum power point control
- Power good indicator, internal soft-start
- Operating temperature is -40°C to 125°C
- Packaging style is 28-lead plastic enhanced TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
2.5V
5A
TSSOP-EP
Surface Mount
800mV
1MHz
-40°C
-
MSL 1 - Unlimited
TSSOP-EP
2MHz
Adjustable
Synchronous Buck-Boost
18V
5A
28Pins
-
18V
-
125°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
