LTC3026EMSE-1#PBF
LDO Voltage Regulator, Adjustable, 1.14 V to 5.5 V in, 0.1 V / 1.5 A out, MSOP-EP-10

Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.400 |
| 10+ | $5.710 |
| 25+ | $5.370 |
| 50+ | $5.030 |
| 100+ | $4.820 |
| 250+ | $4.600 |
Product Information
Product Overview
LTC3026-1 is a very low dropout (VLDO™) linear regulator. This device regulator is stable with 10μF or greater ceramic output capacitors. The device has a low 0.4V reference voltage which is used to program the output voltage via two external resistors. The device also has internal current limit, over temperature shutdown, and reverse output current protection. It is widely used in application such as high efficiency linear regulator, post regulator for switching supplies, microprocessor supply etc.
- Input voltage range is 1.14V to 5.5V
- Low dropout voltage is 100mV typical at (IOUT = 1.5A)
- Adjustable output range is 0.4V to 2.6V
- Output current upto 1.5A
- Excellent supply rejection even near dropout
- Shutdown disconnects load from VIN and VBST
- Operating current is 95μA typical at (IOUT = 100μA, VSHDN = VIN, 1.2V ≤ VIN ≤ 5V)
- Shutdown current is 0.6μA typical at (VSHDN = 0V, VIN = 3.5V)
- Operating temperature is -40°C to 125°C
- Package style is 10-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
5.5V
1Outputs
400mV
2.6V
1.5A
Positive Output
1.5A
1.5A
100mV
100mV
MSOP-EP
-40°C
Adj 1.5A LDO Voltage Regulators
MSL 1 - Unlimited
1.14V
-
-
-
400mV
2.6V
100mV
MSOP-EP
1.5A
100mV
Surface Mount
10Pins
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
