Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2980IY#PBFCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.50AK2746
Your Part Number
144 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.890 |
| 5+ | $52.790 |
| 10+ | $47.690 |
| 25+ | $45.140 |
| 50+ | $44.240 |
| 100+ | $43.330 |
Price for:Each
Minimum: 1
Multiple: 1
$57.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2980IY#PBFCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.50AK2746
Technical Datasheet
IC TypePower System Manager
Input Voltage Min4.5V
Input Voltage Max15V
PWM Input Frequency110kHz
IC Case / PackageBGA
No. of Pins144Pins
External Input Capacitance10pF
External Output Capacitance10pF
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
Digital IC CaseBGA
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Power System Manager
Input Voltage Max
15V
IC Case / Package
BGA
External Input Capacitance
10pF
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
4.5V
PWM Input Frequency
110kHz
No. of Pins
144Pins
External Output Capacitance
10pF
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Digital IC Case
BGA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
