Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2945HUD-1#PBFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.09AN3084
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $15.610 |
| 10+ | $12.320 |
| 25+ | $11.500 |
| 50+ | $11.170 |
| 100+ | $10.830 |
| 250+ | $10.500 |
| 500+ | $10.020 |
Price for:Each
Minimum: 1
Multiple: 1
$15.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2945HUD-1#PBFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.09AN3084
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage – Max-
Reset Threshold Voltage - Nom2.4V
No. of Monitored Voltages1Monitors
Supply Voltage Min4V
Supply Voltage Max80V
Reset Output Type-
IC Case / PackageQFN
No. of Pins12Pins
IC MountingSurface Mount
Delay Time33ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseQFN
Threshold Voltage2.4V
Technical Specifications
Reset Threshold Voltage – Min
-
Reset Threshold Voltage - Nom
2.4V
Supply Voltage Min
4V
Reset Output Type
-
No. of Pins
12Pins
Delay Time
33ms
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Threshold Voltage
2.4V
Reset Threshold Voltage – Max
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
80V
IC Case / Package
QFN
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
QFN
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
