
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.520 | $9.52 |
| Total Price | $9.52 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.520 |
| 10+ | $7.410 |
| 25+ | $6.880 |
| 50+ | $6.580 |
| 100+ | $6.270 |
| 250+ | $6.120 |
| 500+ | $5.820 |
| 1000+ | $5.600 |
Product Information
Product Overview
LTC®2924 is a power supply sequencer designed for use with external N-channel MOSFETs or power supplies with shutdown pins. Four power supplies can be fully sequenced by a single LTC2924 and up to five supplies can be sequenced to a sixth host supply. This requires a minimum of external components, using only two feedback resistors per sequenced power supply and a single resistor to set hysteresis. An internally regulated charge pump provides gate drive voltages for external logic and sub-logic-level MOSFETs. Adding a single capacitor enables an adjustable time delay between power supplies during both power on and power off sequencing. A second capacitor can be added to enable a power good timer for detecting the failure of any power supply to turn on within the selected time. Typical applications are sequenced power supplies for ASICs with multiple I/O and core voltages, latch-up prevention in systems with multiple power supplies.
- Errors in power supply sequencing and control input are detected and reported at the FAULT output
- Precision input comparators which can provide 1% accuracy in monitoring power supply voltages
- Fully sequence and monitor four supplies, six with minimal external circuitry
- Cascadable for additional supplies, power off in reverse order or simultaneously
- Drives power supply shutdown pins with no external pull-up resistors
- 10µA output current allows soft-starting of supplies, power good timer
- Done indicator for both power on and power off, adjustable time delay between power supplies
- Power supply voltage monitoring and power sequence error detection and reporting
- 16-lead plastic SSOP package
- Temperature rating range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
-
3V
Open-Drain
16Pins
-
70°C
-
No SVHC (04-Feb-2026)
NSSOP
-
4Monitors
6V
NSSOP
Surface Mount
0°C
-
MSL 1 - Unlimited
-
608.1mV
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
