Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.230 |
| 10+ | $4.810 |
| 25+ | $4.170 |
| 50+ | $3.810 |
| 100+ | $3.460 |
| 250+ | $3.110 |
Product Information
Product Overview
LTC2909 is a dual input monitor intended for a variety of system monitoring applications. Polarity selection and a buffered reference output allow this to monitor positive and negative supplies for undervoltage (UV) and overvoltage (OV) conditions. The two inputs have a nominal 0.5V threshold, featuring tight 1.5% threshold accuracy over the entire operating temperature range. Glitch filtering ensures reliable reset operation without false triggering. The common reset output has a timeout that may use a preset 200ms, be set by an external capacitor or be disabled. A three-state input pin sets the input polarity of each adjustable input without requiring any external components. Typical applications are desktop and notebook computers, handheld devices, network servers, core, I/O monitor, automotive.
- Provides a highly versatile, precise, space conscious, micropower solution for supply monitoring
- Two low voltage adjustable inputs (0.5V)
- Pin selectable input polarity allows negative and 0V monitoring
- Guaranteed threshold accuracy is ±1.5%
- 6.5V shunt regulator for high voltage operation
- Buffered 1V reference for negative supply offset, open-drain active-low RST output
- Adjustable reset timeout period, selectable internal timeout saves components
- VCC UVLO threshold is 2.871 to 2.970V at VCC = 3.3V
- 8-lead plastic TSOT-23 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
492.5mV
2.921V
500mV
Open-Drain
8Pins
200ms
85°C
-
No SVHC (25-Jun-2025)
TSOT-23
507.5mV
3Monitors
-
TSOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.921V
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate