
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $17.160 | $17.16 |
| Total Price | $17.16 | ||
| Quantity | Price |
|---|---|
| 1+ | $17.160 |
| 25+ | $12.730 |
| 50+ | $12.280 |
| 100+ | $11.830 |
| 250+ | $11.590 |
| 500+ | $11.360 |
Product Information
Product Overview
LTC2873IUFD#TRPBF is a single-bus transceiver with switchable termination. It is a robust pin-configurable multiprotocol transceiver that supports RS232, RS485, and RS422 protocols while operating on a single 3V to 5.5V supply. This can be configured as a half-duplex RS485 transceiver or as an RS232 transceiver using the same two bus pins. A pin-controlled integrated termination resistor allows for easy interface reconfiguration, eliminating external resistors and control relays. Loopback mode steers the driver inputs to the receiver outputs for diagnostic self-test. The RS485 receiver supports up to 256 nodes per bus, and features full failsafe operation for floating, shorted or terminated inputs. Applications include software selectable RS232/RS485/RS422 interface, industrial sensors and actuators, alarm systems, traffic control and monitoring, highway signs and jumbo displays.
- High ESD: ±26kV HBM, logic loopback mode
- 1.7V to 5.5V logic interface
- RS485 receiver failsafe eliminates UART lockup
- VCC supply current in shutdown mode is 8µA typ at active-low SHDN=0V
- Maximum data rate is 20Mbps
- Common mode output voltage is 3V maximum at RL=27ohm or 50 ohm
- Maximum short-circuit current is ±250mA max at -7V ≤ VOUT ≤ 12V
- Driver slew rate is 2V/µs typ at RL=3kohm, CL=2.5nF, (fast, slow modes)
- 24-lead plastic QFN package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 / RS485 Transceiver
RS232, RS422, RS485
1Drivers
Half Duplex
3V
QFN-EP
24Pins
±26 kV (HBM)
-40°C
-
-
LTC2873
RS232 / RS485 Transceiver
1Receivers
1
20Mbps
5.5V
QFN
256
Idle, Open, Short, Terminated
85°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
