
15,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.600 | $16.60 |
| Total Price | $16.60 | ||
| Quantity | Price |
|---|---|
| 1+ | $16.600 |
| 25+ | $12.320 |
| 50+ | $12.060 |
| 100+ | $11.800 |
| 250+ | $11.560 |
| 500+ | $11.330 |
| 1000+ | $11.090 |
| 2500+ | $10.860 |
Product Information
Product Overview
LTC2870IUFD#TRPBF is a RS232/RS485 multiprotocol transceiver with integrated termination. The LTC2870 can be configured as two RS232 single ended transceivers or one RS485 differential transceiver on shared I/O lines. It offers independent control of two RS232 transceiver and one RS485 transceiver, each on dedicated I/O lines. Pin-controlled integrated termination resistors allow for easy interface reconfiguration, eliminating external resistors and control relays. Half-duplex switches allow four-wire and two-wire RS485 configurations. Loopback mode steers the driver inputs to the receiver outputs for diagnostic self-test. Application includes software selectable RS232/RS485/RS422 interface, point-of-sale terminals, cable repeaters, protocol translators.
- One RS485 and two RS232 transceivers
- Supply voltage range from 3V to 5.5V (TA = 25°C)
- 20Mbps RS485 and 500Kbps RS232
- Automatic selection of integrated RS485 (120 ohm) and RS232 (5Kohm) termination resistors
- Half-/full-duplex RS485 switching, High ESD ±26kV
- Logic loopback mode, 1.7V to 5.5V logic interface
- Supports up to 256 RS485 nodes
- RS485 receiver failsafe eliminates UART lockup
- Maximum data rate is 20Mbps min at (TA = 25°C. VCC = VL = 3.3V)
- 28 lead plastic QFN package, operating temperature range from -40°C to 85°C
Technical Specifications
RS232 / RS485 Transceiver
2
20Mbps
5.5V
28Pins
±26 kV (HBM)
-40°C
-
No SVHC (04-Feb-2026)
2Receivers
Half Duplex, Full Duplex
3V
QFN-EP
256
Short, Terminated, Floating
85°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
