LTC2870CFE#PBF
Transceiver, RS232, RS422, RS485, 26 kV, 2 Driver, 2 Receiver, 3 to 5.5 V, 0 to 70 °C, TSSOP-28

Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.940 |
| 10+ | $12.620 |
| 25+ | $11.960 |
| 50+ | $11.290 |
| 100+ | $10.880 |
| 250+ | $10.440 |
Product Information
Product Overview
LTC2870 is a robust pin-configurable multiprotocol transceiver with integrated termination supporting RS232, RS485, and RS422 protocols. The LTC2870 can be configured as two RS232 single ended transceiver or one RS485 differential transceiver on shared I/O lines. Pin-controlled integrated termination resistors allow for easy interface reconfiguration, eliminating external resistors and control relays. Half-duplex switches allow four-wire and two-wire RS485 configurations. Loopback mode steers the driver inputs to the receiver outputs for diagnostic self-test. The RS485 receiver support up to 256 nodes per bus, and feature full failsafe operation for floating, shorted or terminated inputs. Typical applications are software selectable RS232/RS485/RS422 interface, point-of-sale terminals, cable repeaters, protocol translators.
- 3V to 5.5V supply voltage
- 20Mbps RS485 and 500kbps RS232
- Automatic selection of integrated RS485 (120 ohm) and RS232 (5kohm) termination resistors
- Half-/full-duplex RS485 switching
- High ESD is ±26kV
- Logic loopback mode
- 1.7V to 5.5V logic interface
- Supports up to 256 RS485 nodes, RS485 receiver failsafe eliminates UART lockup
- 28-lead plastic TSSOP package
- 0°C to 70°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 / RS485 Transceiver
2Receivers
2
Half Duplex, Full Duplex
3V
5.5V
28Pins
±26 kV (HBM)
0°C
-
-
LTC2870
RS232 / RS485 Transceiver
RS232, RS422, RS485
2Drivers
20Mbps
TSSOP-EP
TSSOP
256
Open, Short
70°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
