Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.640 |
| 10+ | $4.400 |
| 25+ | $3.810 |
| 50+ | $3.480 |
| 100+ | $3.140 |
| 250+ | $2.820 |
| 500+ | $2.620 |
| 1000+ | $2.610 |
Product Information
Product Overview
LTC2865HDE#TRPBF is a RS485/RS422 transceiver operating on 3V to 5.5V supplies that feature ±60V overvoltage fault protection on the data transmission lines during this operation, including power-down. Enhanced ESD protection allows this part to withstand ±15kV HBM on the transceiver interface pins without latchup or damage. Extended ±25V input common mode range and full failsafe operation improve data communication reliability in electrically noisy environments and the presence of large ground loop voltages. Application includes supervisory control and data acquisition (SCADA), industrial control and instrumentation networks, automotive and transportation electronics, building automation, security systems and HVAC, medical equipment, lighting and sound system control.
- Full duplex, enables, 20Mbps/250kbps max data rate
- Supply voltage range from 3V to 5.5V
- Protected from overvoltage line faults to ±60V, ±15kV ESD interface pins, ±8kV all other pins
- 1.65V to 5.5V logic supply pin (VL) for flexible digital interface
- Extended common mode range: ±25V
- Guaranteed Failsafe receiver operation
- High input impedance supports 256 nodes
- Fully balanced differential receiver thresholds for low duty cycle distortion
- Current limited drivers and thermal shutdown, pin compatible with LT1785 and LT1791
- 12 lead plastic DFN package, operating ambient temperature range from -40°C to 125°C
Technical Specifications
RS422 / RS485 Transceiver
1
20Mbps
5.5V
12Pins
±15 kV (HBM)
-40°C
-
No SVHC (25-Jun-2025)
1Receivers
Full Duplex
3V
DFN-EP
256
Idle, Open, Short
125°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate