| Quantity | Price |
|---|---|
| 1+ | $32.220 |
| 5+ | $27.890 |
| 10+ | $23.560 |
| 25+ | $22.710 |
| 50+ | $21.860 |
| 104+ | $21.000 |
Product Information
Product Overview
LTC2847 is a 3-driver/3-receiver multiprotocol transceiver with on-chip cable termination. When combined with the LTC2845, this chip set forms a complete software selectable DTE or DCE interface port that supports the RS232, RS449, EIA530, EIA530-A, V.35, V.36 and X.21 protocols. All necessary cable termination is provided inside the device. The VCC supplies the drivers, the receivers and an internal charge pump that requires only five space-saving surface mounted capacitors. The VIN supply drives the digital interface circuitry including the receiver output drivers. It can be tied to VCC or be powered off a lower supply (down to 3V) to interface with low voltage ASICs. It is widely used in application such as data networking, CSU and DSU, data routers.
- Operates from single 5V supply
- Separate supply pin for digital interface works down to 3V
- VCC supply current is 14mA typ at ( RS530, RS530-A, X.21 modes, no load)
- Rise or fall time is 15ns typical at ( TA = 25°C, VCC = 5V, VIN = 3.3V)
- Slew rate (V.28 driver) is 30V/µs maximum at ( RL = 7K, CL = 0)
- Positive charge pump output voltage is 9.3V typical at (V.11 or V.28 mode, no load)
- Operating temperature is -40°C to 85°C
- Package style is 38-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Multi Protocol Transceiver
EIA530, EIA530A, RS232, RS449
3Drivers
-
4.75V
QFN-EP
38Pins
-
-40°C
-
-
LTC2847
RS232 Transceiver
3Receivers
3
-
5.25V
QFN
-
Open, Short
85°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate