
Need more?
| Quantity | Price |
|---|---|
| 1+ | $35.650 |
| 5+ | $32.420 |
| 10+ | $29.200 |
| 25+ | $27.930 |
| 50+ | $27.920 |
| 146+ | $27.910 |
Product Information
Product Overview
LTC2672CUH-12#PBF is a 12bit current source digital-to-analog converter (DAC) that provide five high compliance, current source outputs with guaranteed 0.6V dropout at 200mA. There are eight current ranges that are programmable per channel with full-scale outputs of up to 300mA. This channels can be paralleled to allow either ultrafine adjustments of large currents or combined outputs of up to 1.5A. A dedicated supply pin is provided for each output channel. Each channel can be operated from 2.1V to VCC and internal switches allow any output to be pulled to the optional negative supply. This serial peripheral interface compatible, 3‑wire serial interface operates on logic levels as low as 1.71V and at clock rates as high as 50MHz. Typical applications are tuneable lasers, semiconductor optical amplifier biasing, resistive heaters, current mode biasing.
- Five-channel, low dropout, current source output
- Flexible single or dual supply operation
- 0.6V maximum dropout voltage guaranteed
- Separate voltage supply per output channel
- Internal switches to optional negative supply
- Temperature rating range from 0°C to 70°C
- Analog multiplexer monitors voltages and currents
- A/B toggle via SPI or dedicated pin
- 32-lead QFN (5mm x 5mm x 0.75mm w/ EP) package
- Precision internal reference (10 ppm/°C maximum VREF temperature coefficient)/external reference
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
5.5V
2.85V to 5.5V
2.85V
5Channels
Single Ended
32Pins
0°C
5 Channel 12-Bit Current Output DACs
MSL 1 - Unlimited
3 Wire, Serial, SPI
3 Wire, Serial, SPI
2.85V to 5.5V
QFN-EP
Current
QFN-EP
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
