Need more?
| Quantity | Price |
|---|---|
| 1+ | $21.420 |
| 5+ | $18.420 |
| 10+ | $16.020 |
| 25+ | $15.470 |
| 50+ | $15.360 |
| 148+ | $15.340 |
Product Information
Product Overview
LTC®2656 is a family of quad 12bit rail-to-rail DAC with 10ppm/°C precision integrated reference. The DAC have built-in high performance, rail-to-rail, output buffer and is guaranteed monotonic. The LTC2656-L has a full-scale output of 2.5V with the integrated 10ppm/°C reference and operates from a single 2.7V to 5.5V supply. This DAC communicates via a SPI/MICROWIRE compatible 4-wire serial interface which operates at clock rates up to 50MHz. The LTC2656 incorporates a power-on reset circuit that is controlled by the PORSEL pin. If PORSEL is tied to GND the DACs reset to zero-scale. If PORSEL is tied to VCC, the DACs reset to mid-scale. Typical applications include mobile communications, process control and industrial automation, instrumentation, automatic test equipment, and automotive.
- Maximum DNL error is ±0.5LSB at 12bits
- Integrated reference buffers
- Guaranteed monotonic over temperature
- Selectable internal reference
- Ultralow crosstalk between DACs (<lt/>1nV•s)
- Power-on-reset to zero-scale/mid-scale
- Asynchronous DAC update pin
- ±0.1%FSR max gain error
- 20 lead TSSOP-EP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
4 Wire, Microwire, Serial, SPI
2.7V to 5.5V, 4.5V to 5.5V
20Pins
-40°C
Octal 12-Bit Voltage Output DACs
MSL 1 - Unlimited
-
2.7V to 5.5V, 4.5V to 5.5V
TSSOP-EP
Serial
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate