Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2632CTS8-LZ12#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel76AK6057RL
Cut Tape76AK6057
Product RangeDual 12-Bit Voltage Output DACs
Your Part Number
253 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.910 | $7.91 |
| Total Price | $7.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.910 |
| 25+ | $5.680 |
| 50+ | $5.450 |
| 100+ | $5.220 |
| 250+ | $5.120 |
| 500+ | $5.010 |
| 1000+ | $4.910 |
| 2500+ | $4.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2632CTS8-LZ12#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel76AK6057RL
Cut Tape76AK6057
Product RangeDual 12-Bit Voltage Output DACs
Technical Datasheet
Resolution12bit
Interfaces3 Wire, Microwire, Serial, SPI
Supply Voltage Min5.5V
InterfacesSPI
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleTSOT-23
No. of Channels2Channels
Output TypeVoltage
IC Case / PackageTSOT-23
Input Channel TypeSerial
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeDual 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
2Channels
IC Case / Package
TSOT-23
No. of Pins
8Pins
Operating Temperature Min
0°C
Product Range
Dual 12-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Interfaces
3 Wire, Microwire, Serial, SPI
Interfaces
SPI
Supply Voltage Max
2.7V
ADC / DAC Case Style
TSOT-23
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
