
Need more?
| Quantity | Price |
|---|---|
| 1+ | $23.130 |
| 5+ | $21.350 |
| 10+ | $19.560 |
| 25+ | $18.040 |
| 50+ | $17.550 |
| 100+ | $17.050 |
| 250+ | $16.710 |
Product Information
Product Overview
LTC®2625 is an octal 12bit, 2.7V to 5.5V rail-to-rail voltage-output DAC. It have a built-in high-performance output buffer and is guaranteed monotonic. The parts use the 2-wire I2C compatible serial interface. The LTC2625 operates in both the standard mode (maximum clock rate of 100KHz) and the fast mode (maximum clock rate of 400KHz). Typical applications include mobile communications, process control and industrial automation, instrumentation and automatic test equipment.
- 400KHz I2C interface
- ±0.5LSB max DNL and ±4LSB max INL
- 9mV max zero-scale error and ±9mV offset error
- Ultralow Crosstalk Between DACs (<lt/>10μV)
- High rail-to-rail output drive (±15mA, min)
- Double-Buffered Digital Inputs
- 27 Selectable Addresses
- Power-on reset to zero-scale
- 16 lead NSSOP package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
5.5V
2.7V to 5.5V
2.7V
NSSOP
Serial
16Pins
0°C
Octal 12-Bit Voltage Output DACs
MSL 1 - Unlimited
2 Wire, I2C, Serial
2 Wire, I2C, Serial
2.7V to 5.5V
8Channels
Voltage
NSSOP
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
