Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.200 |
| 10+ | $5.490 |
| 25+ | $4.780 |
| 50+ | $4.340 |
| 100+ | $3.890 |
| 363+ | $3.460 |
Product Information
Product Overview
LTC®2480 combines a 16bit plus sign No Latency ∆Σ™ analog-to-digital converter with patented Easy Drive™ technology. The patented sampling scheme eliminates dynamic input current errors and the shortcomings of on-chip buffering through automatic cancellation of differential input current. This allows large external source impedances and input signals with rail-to-rail input range to be directly digitized while maintaining exceptional DC accuracy. The LTC2480 includes on-chip programmable gain and an oscillator. The LTC2480 can be configured to provide a programmable gain from 1 to 256 in 8 steps, measure an external signal or internal temperature sensor and reject line frequencies. 50Hz, 60Hz or simultaneous 50Hz/60Hz line frequency rejection can be selected as well as a 2x speed-up mode. Typical applications include direct sensor digitizer, weight scales, direct temperature measurement, strain-gauge transducers, instrumentation, industrial process control, DVMs and meters.
- Easy drive technology enables rail-to-rail inputs with zero differential input current
- Directly digitizes high impedance sensors with full accuracy
- GND to VCC input/reference common mode range
- Programmable 50Hz, 60Hz or simultaneous 50Hz/60Hz rejection mode
- 2ppm (0.25LSB) INL, no missing codes and 1ppm offset and 15ppm full-scale error
- Selectable 2x speed mode (15Hz using internal oscillator)
- No latency: digital filter settles in a single cycle
- Single supply 2.7V to 5.5V operation and internal oscillator
- 10 lead DFN package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential
Single
5.5V
10Pins
85°C
-
No SVHC (25-Jun-2025)
7.5SPS
4 Wire, Microwire, Serial, SPI
2.7V
DFN
-40°C
Single 16-bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate