
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.320 |
| 10+ | $3.270 |
| 25+ | $3.060 |
| 50+ | $2.870 |
| 100+ | $2.720 |
| 250+ | $2.650 |
Product Information
Product Overview
LTC®2451 is an ultra-tiny, 16-bit, analog-to-digital converter. This uses a single 2.7V to 5.5V supply, accepts a single-ended analog input voltage and communicates through an I2C interface. It includes an integrated oscillator that does not require any external components. This includes a proprietary input sampling scheme that reduces the average input sampling current several orders of magnitude lower than conventional ∆∑ converters. This is capable of up to 60 conversions per second and, due to the very large oversampling ratio, has extremely relaxed antialiasing requirements. In the 30Hz mode, this includes continuous internal offset calibration algorithms which are transparent to the user, ensuring accuracy over time and over the operating temperature range. Typical applications are system monitoring, environmental monitoring, direct temperature measurements, instrumentation, industrial process control, data acquisition, embedded ADC upgrades.
- GND to VCC single-ended input range, 0.02LSB RMS noise
- 2LSB INL, no missing codes, 1LSB offset error, 4LSB full-scale error
- Programmable 30/60 conversions per second
- Single conversion settling time for multiplexed applications
- Single-cycle operation with auto shutdown
- 400µA supply current, 0.2µA sleep current
- Internal oscillator—no external components required, 2-wire I2C interface
- 8-lead plastic TSOT-23 package
- Temperature rating range from –40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Delta-Sigma
16bit
16Channels
Single Ended
2.7V
TSOT-23
8Pins
-40°C
16 Channel 16-Bit Delta-Sigma ADCs
No SVHC (04-Feb-2026)
Delta-Sigma
60SPS
Single
I2C
5.5V
TSOT-23
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
