
| Quantity | Price |
|---|---|
| 1+ | $20.910 |
| 5+ | $18.960 |
| 10+ | $17.000 |
| 25+ | $15.160 |
| 50+ | $14.920 |
| 100+ | $14.680 |
| 250+ | $14.440 |
Product Information
Product Overview
LTC®2442 is an ultra-high precision, variable speed, 24bit DS™ ADC with an integrated amplifier. The amplifier can be configured as a buffer for easy input drive of high-impedance sensors. 1 part-per-million (ppm) linearity is achievable when the amplifier is configured in unity gain. External resistors can be used to set a gain for increased resolution of low-level input signals. The positive and negative amplifier supply pins may be tied directly to VCC (4.5V to 5.5V) and GND or biased above VCC and below GND for rail-to-rail input signals. Typical applications include auto ranging 6-digit DVMs, high speed multiplexing, weight scales, direct temperature measurement and high speed data acquisition.
- 1ppm linearity with no missing codes
- Integrated amplifier for direct sensor digitization
- 2 differential or 4 single-ended input channels
- Up to 8KHz output rate (external fo) and up to 4KHz multiplexing rate (external fo)
- Guaranteed modulator stability and lock-up immunity for any input and reference conditions
- Differential input and differential reference with GND to VCC common mode range
- No latency mode, each conversion is accurate even after a new channel is selected
- Internal oscillator, no external components
- 36 lead SSOP package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Delta-Sigma
24bit
4Channels
Differential, Single Ended
4.5V
5.5V
36Pins
0°C
Quad 24-Bit Delta-Sigma ADCs
No SVHC (04-Feb-2026)
Delta-Sigma
-
Single
3 Wire, 4 Wire, Microwire, SPI
SSOP
SSOP
Surface Mount
70°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
