Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.820 |
| 10+ | $9.570 |
| 25+ | $8.670 |
| 98+ | $7.790 |
| 147+ | $7.390 |
| 294+ | $6.990 |
Product Information
Product Overview
LTC®2439-1 is a 16-channel (8-differential) micropower 16bit ∆Σ analog-to-digital converter. It uses delta-sigma technology and provides single cycle settling time for multiplexed applications. Through a single pin, the LTC2439-1 can be configured for better than 87dB differential mode rejection at 50Hz and 60Hz ±2%, or it can be driven by an external oscillator for a user-defined rejection frequency. The internal oscillator requires no external frequency setting components. The LTC2439-1 accepts any external differential reference voltage from 0.1V to VCC for flexible ratiometric and remote sensing measurement applications. The full-scale bipolar input range is from –0.5VREF to 0.5VREF. Application includes direct sensor digitizer, weight scales, direct temperature measurement, gas analyzers, strain gauge transducers, instrumentation, data acquisition, industrial process control.
- Low supply current (200µA, 4µA in autosleep)
- Rail-to-rail differential input/reference
- 16bit no missing codes, 1µV RMS noise, 16-ENOBS independent of VREF
- Very low transition noise: less than 0.02LSB
- Operates with a reference as low as 100mV with 1.5µV LSB step size
- Guaranteed modulator stability and lock-up immunity for any input and reference conditions
- Single supply 2.7V to 5.5V operation range
- Internal oscillator no external components required
- 87dB min, 50Hz and 60Hz simultaneous notch filter
- 28 lead plastic SSOP package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential, Single Ended
Single
5.5V
28Pins
85°C
-
No SVHC (25-Jun-2025)
-
4 Wire, Microwire, Serial, SPI
2.7V
SSOP
-40°C
Octal / 16-Channel 16-Bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate